Arrow Electronic Components Online
TSW1400EVM|TI|simage
TSW1400EVM|TI|limage
Data Conversion Development Boards and Kits

TSW1400EVM

ADC/DAC Evaluation Board 1.5MSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    ADC/DAC
  • Sampling Rate (SPS)
    1.5M
  • Interface Type
    LVDS
  • Daughter Cards
    No
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources