커넥터 헤더 및 PCB 콘센트
TSW-121-08-L-S
Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
21
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
53.34
Product Depth (mm)
2.54
Product Height (mm)
8.38
Tail Length (mm)
5.08
Mounting
Through Hole
Order Quantity

