Connector Headers and PCB Receptacles
TSW-106-07-T-T-LL
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
15.24
Product Depth (mm)
7.62
Product Height (mm)
8.38
Tail Length (mm)
2.54
Mounting
Through Hole

