Connector Headers and PCB Receptacles
TSW-104-08-F-D-NA
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
10.16
Product Depth (mm)
12.76
Product Height (mm)
5.56
Tail Length (mm)
2.77
Mounting
Through Hole
Order Quantity

