Connector Headers and PCB Receptacles
TSW-103-09-T-S-RA
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
450VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
10.22
Product Height (mm)
3.02
Tail Length (mm)
7.37
Mounting
Through Hole

