Connector Headers and PCB Receptacles
TSW-103-07-F-D
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
5.08
Product Height (mm)
8.38
Contact Plating Thickness
(0.0762/1.27)um
Tail Length (mm)
2.54
Mounting
Through Hole
Order Quantity

