Arrow Electronic Components Online
TSW10207GS|SAMTEC|simage
TSW10207GS|SAMTEC|limage
Connector Headers and PCB Receptacles

TSW-102-07-G-S

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    728VDC|515VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bulk
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.38
  • Contact Plating Thickness
    (0.25/1.27)um
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources