Operational Amplifiers - Op Amps
TSV912AIDSGT
Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.5@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.25
Maximum Dual Supply Voltage (V)
±2.75
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Quiescent Current (mA)
1.5@5.5V
Typical Output Current (mA)
50
Typical Output Resistance (Ohm)
100
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
4.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
18@5V
Input Offset Voltage Drift (uV/°C)
±0.5(Typ)
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@5.5V
Minimum PSRR (dB)
103.1(Typ)
Minimum CMRR (dB)
57
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
8
Typical Settling Time (ns)
1000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

