Arrow Electronic Components Online
TSV771IYLT|STMICRO|originalImage
TSV771IYLT|STMICRO|simage
Operational Amplifiers - Op Amps

TSV771IYLT

Op Amp Single High Bandwidth Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    High Bandwidth Amplifier
  • Manufacturer Type
    High Bandwidth Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.2@5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.000002@5V
  • Maximum Input Bias Current (uA)
    0.000002@5V
  • Maximum Supply Current (mA)
    2.1@5V
  • Typical Output Current (mA)
    65@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    13@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    13@5V
  • Input Offset Voltage Drift (uV/°C)
    ±5
  • Typical Voltage Gain (dB)
    110(Min)
  • Minimum CMRR (dB)
    81
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    20
  • Typical Settling Time (ns)
    470
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources