Arrow Electronic Components Online
TSV6292AIST|STMICRO|limage
TSV6292AIST|STMICRO|simage
Operational Amplifiers - Op Amps

TSV6292AIST

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.8@5V
  • Minimum Single Supply Voltage (V)
    1.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00001@5V
  • Maximum Input Bias Current (uA)
    0.00001@5V
  • Maximum Supply Current (mA)
    0.072@5V
  • Typical Output Current (mA)
    74@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    77@5V
  • Typical Voltage Gain (dB)
    98
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    1.3
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources