Operational Amplifiers - Op Amps
TSV621AICT
Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.8@5V
Minimum Single Supply Voltage (V)
1.5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00001@5V
Maximum Input Bias Current (uA)
0.00001@5V
Maximum Supply Current (mA)
0.036@5V
Typical Output Current (mA)
74@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.14@5V
Typical Input Noise Voltage Density (nV/rtHz)
70@5V
Typical Voltage Gain (dB)
98
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.42
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

