Rectifiers
TSUP8H120H
Diode Schottky 120V 8A 3-Pin(2+Tab) SMPC4.6U Automotive AEC-Q101
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.1
Package Length
4.3
PCB changed
2
Tab
Tab
Supplier Package
SMPC4.6U
Pin Count
3
Order Quantity