Arrow Electronic Components Online
TSU6712YFPRB|TI|limage
TSU6712YFPRB|TI|simage
USB Interface ICs

TSU6712YFPRB

High Speed USB Port SP4T USB 2.0 1.8V/3.3V T/R 25-Pin DSBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Port SP4T
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Maximum Operating Frequency (MHz)
    510(Typ)
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/UART
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.97
  • Package Length
    1.97
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources