Arrow Electronic Components Online
TSU6111ARSVR|TI|limage
TSU6111ARSVR|TI|simage
USB Interface ICs

TSU6111ARSVR

High Speed USB Port SP2T USB 2.0 1.8V/3.3V T/R 16-Pin UQFN

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Port SP2T
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Maximum Operating Frequency (MHz)
    400
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/UART
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    1.85(Max) mm
  • Package Length
    2.65(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources