Arrow Electronic Components Online
TSU5511YZPR|TI|simage
TSU5511YZPR|TI|limage
USB Interface ICs

TSU5511YZPR

High Speed USB Port SP3T USB 2.0 3.3V/5V T/R 20-Pin DSBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Port SP3T
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/UART/USB
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    6.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    0.08
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1.9
  • Package Length
    2.4
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources