Operational Amplifiers - Op Amps
TSU101ICT
Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Nanopower Amplifier
Manufacturer Type
Nanopower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
1.5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.000002@5V
Maximum Input Bias Current (uA)
0.000002@5V
Maximum Quiescent Current (mA)
0.85@5V
Typical Output Current (mA)
11@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.003@5V
Typical Input Noise Voltage Density (nV/rtHz)
240@5V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0035@5V
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
0.009
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

