Arrow Electronic Components Online
TSTA7500|VISHAY|simage
TSTA7500|VISHAY|limage
Infrared Emitters

TSTA7500

Infrared Emitter 890nm 18mW/sr Circular Top Mount 2-Pin TO-18 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    890
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    3.9x3.9x5.2
  • Typical Intensity
    18mW/sr
  • Viewing Angle (°)
    88
  • Maximum Forward Voltage (V)
    2
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • High Brightness
    No
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    5.5
  • Mounting
    Through Hole
  • Package Height
    5.2
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources