Arrow Electronic Components Online
TSSW3M45H|TSC|simage
TSSW3M45H|TSC|limage
Rectifiers

TSSW3M45H

Diode Schottky 45V 3A Automotive 2-Pin SOD-123W

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Supplier Package
    SOD-123W
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources