Arrow Electronic Components Online
TSSS2600|VISHAY|limage
TSSS2600|VISHAY|simage
Infrared Emitters

TSSS2600

Infrared Emitter 950nm 25mW/sr Rectangular Right Angle 2-Pin Bulk

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    950
  • LED Material
    GaAs
  • Lens Dimensions (mm)
    1.5x0.4x3.1
  • Typical Intensity
    25mW/sr
  • Viewing Angle (°)
    50/120
  • Maximum Forward Voltage (V)
    2.2(Typ)
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Right Angle
  • Mounting
    Through Hole
  • Package Height
    3.4
  • Package Width
    2.2
  • Package Length
    3.6
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources