Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Multi Function
Actuator Style
Button
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
50000
Actuator Length (mm)
5.7
Row Spacing (mm)
15
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
6
Terminal Pitch (mm)
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Length (mm)
12.8
Product Depth (mm)
16.4
Product Height (mm)
12.2
Contact Plating
Silver
Contact Material
Phosphor Bronze
We don't have prices now, please check later.
Order Quantity

