Arrow Electronic Components Online
TSSH10501LDRA|SAMTEC|limage
TSSH10501LDRA|SAMTEC|simage
Connector Headers and PCB Receptacles

TSSH-105-01-L-D-RA

Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    13.71
  • Product Height (mm)
    7.37
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources