Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
120
Maximum Switching Current (A)
1
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

