Arrow Electronic Components Online
TSR31250|TRACO|simage
TSR31250|TRACO|limage
DC to DC Converter and Switching Regulator Module

TSR 3-1250

Module DC-DC 12VIN 1-OUT 0.6V 3A 3W 5-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.6
  • Output Current (A)
    3
  • Output Power (W)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1.5
  • Maximum Switching Frequency (kHz)
    660
  • Switching Regulator
    Yes
  • Load Regulation
    20mV
  • Line Regulation
    5mV
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    15.5
  • Package Width
    6
  • Package Length
    9.4
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources