DC to DC Converter and Switching Regulator Module
TSR 2-2450
Module DC-DC 12VIN 1-OUT 5V 2A 10W 3-Pin SIP Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
6.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
2
Maximum Switching Frequency (kHz)
410(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.6
Output Type
Fixed
Mounting
Through Hole
Package Height
10.1
Package Width
7.5
Package Length
14
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
3
Lead Shape
Through Hole

