Arrow Electronic Components Online
TSR12450SM|TRACO|simage
TSR12450SM|TRACO|limage
DC to DC Converter and Switching Regulator Module

TSR 1-2450SM

Module DC-DC 1-OUT 5V 1A 6-Pin SMD Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    6.5
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1000
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.2%
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.7
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7.3
  • Package Width
    9.3
  • Package Length
    15.2
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources