Arrow Electronic Components Online
TSR12415|TRACO|simage
TSR12415|TRACO|limage
DC to DC Converter and Switching Regulator Module

TSR 1-2415

Module DC-DC 9VIN 1-OUT 1.5V 1A 1.5W 3-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.6
  • Typical Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1.5
  • Output Current (A)
    1
  • Output Power (W)
    1.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.2%
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.1
  • Package Width
    7.5
  • Package Length
    11.7
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources