Arrow Electronic Components Online
TSPD11CGSRA0|TE|simage
TSPD11CGSRA0|TE|limage
Switch Push Button

TSPD11CGSRA0

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    80000
  • Actuator Color
    Black
  • Actuator Length (mm)
    5.08
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.88
  • Seal Location
    Actuator/Construction/Terminals
  • Seal Description
    O-Ring/Process/Epoxy
  • Housing Material
    Thermoplastic
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Loose
  • Product Height (mm)
    5.67

Documentation and Resources

Datasheets
Design resources