Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Type
TX/RX
Emitter Type
Laser
Connector Type
LC
Maximum Data Rate
1.25Gbps
Peak Wavelength (nm)
1310/1610(Max)
Form Factor
SFF
Rise Time (ns)
0.26(Max)
Maximum Fall Time (ns)
0.26
Average Optical Output Power (dBm)
-9 to -3
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
9.8
Package Width
16.26
Package Length
48.17
PCB changed
10
Pin Count
10
Order Quantity

