Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Transmission Distance (m)
26
Viewing Orientation (°)
100
Subcarrier Frequency (kHz)
38
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
2
Maximum Supply Current (mA)
0.45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.2
Package Width
3
Package Length
6.8
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

