Arrow Electronic Components Online
TSOP57436HTT1|VISHAY|simage
TSOP57436HTT1|VISHAY|limage
Dev Kit

TSOP57436HTT1

IR Remote Receiver 36kHz 150° 15m 8-Pin SMD EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Transmission Distance (m)
    15
  • Viewing Orientation (°)
    150
  • Subcarrier Frequency (kHz)
    36
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Supply Current (mA)
    0.45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    3.95
  • Package Length
    3.95
  • PCB changed
    8
  • Supplier Package
    SMD EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources