Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Transmission Distance (m)
24
Viewing Orientation (°)
90
Subcarrier Frequency (kHz)
56
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
2.7
Maximum Supply Current (mA)
0.45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
6.95
Package Width
5.6
Package Length
6
PCB changed
3
Pin Count
3

