Arrow Electronic Components Online
TSOP36336TT|VISHAY|simage
TSOP36336TT|VISHAY|limage
Dev Kit

TSOP36336TT

IR Remote Receiver 36kHz 90° 26m 4-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Transmission Distance (m)
    26
  • Viewing Orientation (°)
    90
  • Subcarrier Frequency (kHz)
    36
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Supply Current (mA)
    0.45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5.3
  • Package Length
    7.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources