Arrow Electronic Components Online
TSOP32238|VISHAY|limage
TSOP32238|VISHAY|simage
Dev Kit

TSOP32238

IR Remote Receiver 38kHz 90° 39m 3-Pin

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transmission Distance (m)
    39
  • Viewing Orientation (°)
    90
  • Subcarrier Frequency (kHz)
    38
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Supply Current (mA)
    0.45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    6.95
  • Package Width
    5.6
  • Package Length
    6
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources