Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
1.9x1.9x1.3
Typical Intensity
7mW/sr
Viewing Angle (°)
24
Maximum Forward Voltage (V)
2.6(Typ)@1A
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
2.7
Package Width
2
Package Length
2.5
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

