Arrow Electronic Components Online
TSM680P06DPQ56RLG|TSC|simage
TSM680P06DPQ56RLG|TSC|limage
MOSFETs

TSM680P06DPQ56 RLG

Trans MOSFET P-CH 60V 12A 8-Pin PDFN EP T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    12
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    68@10V
  • Typical Gate Charge @ Vgs (nC)
    16.4@10V
  • Typical Gate Charge @ 10V (nC)
    16.4
  • Typical Input Capacitance @ Vds (pF)
    870@30V
  • Maximum Power Dissipation (mW)
    3500
  • Typical Fall Time (ns)
    16.4
  • Typical Rise Time (ns)
    42.4
  • Typical Turn-Off Delay Time (ns)
    64.6
  • Typical Turn-On Delay Time (ns)
    8.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.75
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    PDFN EP
  • Pin Count
    8
  • Family/Series
    TSM680P06DPQ56
  • ALIAS
    TSM680P06DPQ56
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources