Arrow Electronic Components Online
TSM650P03CXRFG|TSC|simage
TSM650P03CXRFG|TSC|limage
MOSFETs

TSM650P03CX RFG

Trans MOSFET P-CH 30V 4.1A 3-Pin SOT-23 T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    0.9
  • Maximum Continuous Drain Current (A)
    4.1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    65@10V
  • Typical Gate Charge @ Vgs (nC)
    8@4.5V
  • Typical Input Capacitance @ Vds (pF)
    810@15V
  • Maximum Power Dissipation (mW)
    1560
  • Typical Fall Time (ns)
    12.4
  • Typical Rise Time (ns)
    19.4
  • Typical Turn-Off Delay Time (ns)
    45.9
  • Typical Turn-On Delay Time (ns)
    5.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    TSM650P03CX
  • ALIAS
    TSM650P03CX
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources