Arrow Electronic Components Online
TSM60NE084CITC0G|TSC|simage
TSM60NE084CITC0G|TSC|limage
MOSFETs

TSM60NE084CIT C0G

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) ITO-220TL

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    21
  • Maximum Drain-Source Resistance (mOhm)
    82@12V
  • Typical Gate Charge @ Vgs (nC)
    69@10V
  • Typical Gate Charge @ 10V (nC)
    69
  • Typical Input Capacitance @ Vds (pF)
    2930@300V
  • Maximum Power Dissipation (mW)
    83000
  • Typical Fall Time (ns)
    3.6
  • Typical Rise Time (ns)
    50
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    15.3(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    ITO-220TL
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources