Arrow Electronic Components Online
TSM600250FRA2|LTLFUWIC|simage
TSM600250FRA2|LTLFUWIC|limage
PTC Resettable Fuses

TSM600-250F-RA-2

PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250VDC 3A 2W 1s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    250VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.25
  • Trip Current (A)
    0.86
  • Minimum Initial Resistance (Ohm)
    1
  • Maximum Initial Resistance (Ohm)
    3
  • Maximum Post Trip Resistance (Ohm)
    5
  • Typical Power Dissipation (W)
    2
  • Maximum Trip Time (s)
    1@3A
  • Termination Style
    Solder Pad
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    17.6 X 11.2 X 11.7
  • Product Length (mm)
    17.6(Max)
  • Product Depth (mm)
    11.2(Max)
  • Product Height (mm)
    11.7(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources