Arrow Electronic Components Online
TSM2N7002AKDCU6RFG|TSC|limage
TSM2N7002AKDCU6RFG|TSC|originalImage
MOSFETs

TSM2N7002AKDCU6 RFG

Trans MOSFET N-CH 60V 0.22A 6-Pin SOT-363 T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.22
  • Maximum Drain-Source Resistance (mOhm)
    2500@10V
  • Typical Gate Charge @ Vgs (nC)
    0.67@4.5V
  • Typical Input Capacitance @ Vds (pF)
    20@30V
  • Maximum Power Dissipation (mW)
    240
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    2
  • Typical Turn-Off Delay Time (ns)
    8
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources