Arrow Electronic Components Online
TSM2302CXRFG|TSC|simage
TSM2302CXRFG|TSC|limage
MOSFETs

TSM2302CX RFG

Trans MOSFET N-CH 20V 2.4A 3-Pin SOT-23 T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    0.45(Min)
  • Maximum Continuous Drain Current (A)
    2.4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    65@4.5V
  • Typical Gate Charge @ Vgs (nC)
    5.2@4.5V
  • Typical Input Capacitance @ Vds (pF)
    450@10V
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    55
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources