DC to DC Converter and Switching Regulator Module
TSM 1212S
Module DC-DC 12VIN 1-OUT 12V 0.08A 1W 8-Pin SOIC T/R
Traco PowerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
12
Output Current (A)
0.08
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
140
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.5%/1%Vi
Efficiency (%)
81(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
7.8(Max)
Package Width
8.3(Max)
Package Length
12.7
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

