Arrow Electronic Components Online
TSM108ID|STMICRO|limage
TSM108ID|STMICRO|simage
DC to DC Controllers

TSM108ID

DC/DC Cntrlr Single-OUT Step Down 130kHz 14-Pin SOIC Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Minimum Output Current (A)
    0.015
  • Maximum Switching Frequency (kHz)
    130
  • Operating Supply Voltage Range (V)
    60(Max)
  • Maximum Supply Current (mA)
    7
  • Minimum Switching Frequency (kHz)
    70
  • Typical Switching Frequency (kHz)
    100
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources