Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Battery Charger Controller
Maximum Supply Current (mA)
2
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
32
Output Current (mA)
20(Max)
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

