STMicroelectronicsTSM101ACDBattery Management ICs
Battery Charger Controller 20mA 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 2 | |
| 4.5 | |
| 32 | |
| 20(Max) | |
| 200 | |
| -20 | |
| 80 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Are you sure your design is operating the way you want it to be? Check out TSM101ACD power monitoring system from STMicroelectronics to be sure. This part has an input voltage of 0 to 30.5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -20 °C to 80 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

