Arrow Electronic Components Online
TSM0509S|TRACO|limage
TSM0509S|TRACO|simage
DC to DC Converter and Switching Regulator Module

TSM 0509S

Module DC-DC 5VIN 1-OUT 9V 0.11A 1W 8-Pin SOIC

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    9
  • Output Current (A)
    0.11
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    140
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.5%/1%Vi
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.5
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.8
  • Package Width
    8
  • Package Length
    12.7
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources