Arrow Electronic Components Online
TSM11003SDVTR|SAMTEC|simage
TSM11003SDVTR|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-110-03-S-DV-TR

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.4/Contact
  • Maximum Voltage Rating
    495VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    7.36
  • Product Height (mm)
    14.48
  • Contact Plating Thickness
    (0.76/1.27)um
  • Mounting
    Surface Mount
  • Family/Series
    TSM
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources