Arrow Electronic Components Online
TSM11001TDHTR|SAMTEC|simage
TSM11001TDHTR|SAMTEC|originalImage
Connector Headers and PCB Receptacles

TSM-110-01-T-DH-TR

Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.6/Contact
  • Maximum Voltage Rating
    700VDC|495VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    16.25
  • Product Height (mm)
    6.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources