Arrow Electronic Components Online
TSM10502LDVPFR|SAMTEC|simage
TSM10502LDVPFR|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-105-02-L-DV-P-FR

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    5.6/Contact
  • Maximum Voltage Rating
    573VDC|405VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    7.44
  • Product Height (mm)
    11.94
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources