Connector Headers and PCB Receptacles
TSM-105-01-L-SV-TR
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5.6/Contact
Maximum Voltage Rating
700VDC|495VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
12.7
Product Depth (mm)
4.82
Product Height (mm)
9.65
Mounting
Surface Mount

