Connector Headers and PCB Receptacles
TSM-105-01-L-SH-LC-P
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
5.6/Contact
Maximum Voltage Rating
495VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
10.92
Product Height (mm)
3.05
Mounting
Surface Mount

